Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €39.120 | 
Product Information
Product Overview
EVAL-ADA4098-2EBZ evaluation board evaluates the ADA4098-2 10-lead, lead frame chip scale package (LFCSP), robust Over-The-Top™ precision operational amplifier (op amp). The board is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4098-2EBZ design allows simplified and efficient use. It has edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. The optimized EVAL-ADA4098-2EBZ ground plane, component placement, and power supply allow maximum circuit flexibility and performance. The board uses a combination of surface-mount technology (SMT) with the majority of components in the 0603 case size, except for the 10μF bypass capacitors (C1 and C4). The EVAL-ADA4098-2EBZ also has unpopulated resistor and capacitor pads that provide the user with options and flexibility to implement different application circuits and configurations.
- Fully featured evaluation board for the ADA4098-2
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
- Bulk test points are also incorporated as an alternative option to be used for inputs and outputs
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4098-2BCPZ
No SVHC (21-Jan-2025)
ADA4098-2BCPZ
Precision Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate