Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €110.620 |
Price for:Each
Minimum: 1
Multiple: 1
€110.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7685SDZ
Order Code4724019
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7685BRMZ
No. of Bits16bit
Sample Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsEvaluation Board AD7685BRMZ, Business Card, 9V Wall Wart
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD7685SDZ is a fully featured evaluation kit for the AD7685. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided, enabling the user to perform detailed analysis of the ADC's performance.
- AD7685 16bit, 250kSPS PulSAR® ADC
- Single-supply operation 2.3V to 5.5V with 1.8V to 5V logic interface (IC)
- Serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible (IC)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7685BRMZ, Business Card, 9V Wall Wart
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7685BRMZ
Sample Rate
250kSPS
Application Sub Type
SAR ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.k.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001