Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.250 |
Price for:Each
Minimum: 1
Multiple: 1
€48.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-LTC6655-REFZ
Order Code4032924
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6655
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation board LTC665
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-LTC6655-REFZ is a reference board including LTC6655 voltage reference. The LTC6655 reference board offers improved noise and temperature drift performance over the ADR445 solution. The LTC6655 is a low noise, low drift precision reference with 2ppm/°C temperature drift and 1.25µV p-p noise.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC6655
Application Sub Type
Voltage Reference
Core Sub-Architecture
-
Kit Contents
Evaluation board LTC665
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001