Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €148.780 |
Product Information
Product Overview
EV-ADUCM320QSPZ is an ADUCM320 evaluation board with QuickStart Development System. The ADuCM320 is a dual-die stack, on-chip system designed for diagnostic control on fixed wavelength laser optical module applications. It features a 16-bit (14-bit accurate) multichannel successive approximation register (SAR) ADC, an ARM Cortex™-M3 processor, eight voltage DACs (VDACs), 4 current output DACs and Flash/EE memory packaged in a 6mm × 6mm, 96-ball BGA package.
Contents
EVAL-ADUCM320QSPZ evaluation board, Analog Devices, Inc., J-Link OB emulator (USB-SWD/UART-EMUZ), USB cable, Installation DVD.
Technical Specifications
Analog Devices
-
Cortex-M3
Evaluation Board ADUCM320, J-Link OB Emulator, USB Cable, Installation DVD
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM320
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate