Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €288.220 |
Product Information
Product Overview
EV-ADF4355-3SD1Z is an evaluation board to evaluate the performance of the ADF4355-3 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation board contains the ADF4355-3 frequency synthesizer with integrated VCO, a differential 122.88MHz reference (TCXO), a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port.
- Windows based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Contents
EV-ADF4355-3SD1Z evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADF4355-3BCPZ, USB Cable
No SVHC (21-Jan-2025)
ADF4355-3BCPZ
PLL Frequency Synthesizer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate