Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €288.220 |
Product Information
Product Overview
EV-ADF4355-2SD1Z evaluation-board evaluates the performance of the ADF4355-2 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation-board contains the ADF4355-2 frequency synthesizer with integrated VCO, a differential 122.88MHz reference (TCXO), a loop filter, a US interface, power supply connectors, and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port. This board requires an SDP-S (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4355-2SD1Z device.
- Self contained board
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Contents
EV-ADF4355-2SD1Z evaluation board, USB cable.
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4355-2BCPZ
No SVHC (21-Jan-2025)
ADF4355-2BCPZ
Wideband RF Synthesizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate