Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-21569-EZKIT
Order Code4034464
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-21569-EZKIT
Order Code4034464
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32 / 40 / 64bit
Silicon Family Name-
Core ArchitectureSHARC+
Core Sub-Architecture-
Silicon Core NumberADSP-21569
Kit ContentsSystem on Module ADSP-21569, Carrier Board EV-SOMCRR-EZKIT
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV-21569-EZKIT is a bundle comprised of the EV-21569-SOM System-on-Module (SOM) board and the EV-SOMCRR-EZKIT carrier board. EV-21569-SOM is a System-on-Module (SOM) board to evaluate the 1GHz ADSP-2156x SHARC+® family of audio processors. EV-SOMCRR-EZKIT carrier board enables users to plug-n-play with any of ADI’s System-on-Module (SoM) boards.
Contents
EV-21569-SOM System-on-Module (SOM) board, EV-SOMCRR-EZKIT carrier board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
System on Module ADSP-21569, Carrier Board EV-SOMCRR-EZKIT
SVHC
No SVHC (07-Jul-2017)
No. of Bits
32 / 40 / 64bit
Core Architecture
SHARC+
Silicon Core Number
ADSP-21569
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001