1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €98.040 |
Product Information
Product Overview
The DS9092K# is an iButton starter kit. This starter kit provides the basic hardware for a quick evaluation of the Analog DevicesiButton family of products that communicate using the 1-wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or Microsoft server operating systems Windows 2003 or 2008. The kit includes several iButtons as well as an assortment of accessories. The easy set-up process includes the free download of 1-wire drivers and the OneWireViewer demonstration software to easily communicate with iButtons through the PC's USB port.
- Starter Kit to help evaluate iButton technology using a Microsoft Windows based PC
- Easy set-up with USB adapter
- Free download of 1-wire drivers and OneWireViewer demonstration software
Applications
Industrial
Contents
DS1904-F5 iButton real time clock, DS1971-F3 iButton 256bit EEPROM, DS1971-F5 iButton 256bit EEPROM, DS1990-F5 serial number iButton, DS1996-F5 iButton 64Kbit memory, Five DS9093F & DS9093AB/AG/AR/AY key fobs, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RFID, Access Control, Inventory Monitoring
iButton Starter Kit/RTC/512b EEPROM/64Kb Memory/SL No, 5 Fobs, 2 Blue Dot Receptor, USB-Wire Adapter
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
DS9092
RFID
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate