Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.660 |
10+ | €49.860 |
30+ | €46.990 |
100+ | €45.640 |
Product Information
Product Overview
The DS87C520-MNL+ is an EPROM/ROM high speed microcontroller in 40 pin DIP package. It is a fast 8051 compatible microcontroller. It features a redesigned processor core without wasted clock and memory cycles. As a result, the devices execute every 8051 instruction between 1.5 and 3 times faster than the original for the same crystal speed. The DS87C520 offer a maximum crystal speed of 33MHz resulting in apparent execution speeds of 82.5MHz (approximately 2.5X). It includes three timer/counters, serial port and four 8-bit I/O ports. It feature 16kB of EPROM or mask ROM with an extra 1kB of data RAM. It includes a second full hardware serial port, seven additional interrupts, programmable watchdog timer, brownout monitor and power-fail reset. The device also provides dual data pointers (DPTRs) to speed block data memory moves. It also can adjust the speed of MOVX data memory access from two to nine machine cycles for flexibility in selecting external memory and peripherals.
- Supply voltage range is 4.5V to 5.5V
- 4 clocks/machine cycle
- Operating temperature range from -40°C to +85°C
- 256bytes scratchpad RAM
- Single cycle instruction in 121ns
- High integration controller
- 13 total interrupt sources with six external interrupts
- Programmable clock source to save power
- Provides automatic hardware and software exit
- EMI reduction mode disables ALE
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DS8 Family DS87C5xx Series Microcontrollers
33MHz
40Pins
32I/O's
1KB
-
5.5V
85°C
DS8
-
No SVHC (21-Jan-2025)
8051
16KB
DIP
UART
-
4.5V
-40°C
Through Hole
DS87C5xx
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate