Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS75LXU+T&R
Order Code3921715
Also Known As90-75LXU+TRL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€5,130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS75LXU+T&R
Order Code3921715
Also Known As90-75LXU+TRL
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleµMAX
Sensor Case / PackageµSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.7V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
µMAX
No. of Pins
8Pins
Supply Voltage Max
3.7V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Open Drain
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
µSOP
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability