| Quantity | Price (ex VAT) |
|---|---|
| 148+ | €4.240 |
Product Information
Product Overview
The DS4550E+ is an I2C and JTAG non-volatile 9bit I/O expander plus memory in 20 pin TSSOP package. It is a 9bit, non-volatile (NV) I/O expander with 64bytes of NV user memory controlled by either an I2C-compatible serial interface or an IEEE 1149.1 JTAG port. The DS4550 offers a digitally programmable alternative to hardware jumpers and mechanical switches that are being used to control digital logic nodes. Each I/O pin is independently configurable. The outputs are open drain with selectable pull-ups. Each output has the ability to sink up to 16mA and since the device is NV, it powers up in the desired state allowing it to control digital logic inputs immediately on power up without having to wait for the host CPU to initiate control. Typical applications include RAM based FPGA bank switching for multiple profiles, selecting between boot flash, setting ASIC configurations/profiles, servers, network storage, routers, telecom equipment and PC peripherals.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Programmable replacement for mechanical jumpers and switches
- Nine NV inputs/outputs
- Up to 8 devices can be multidropped on the same I2C bus
- Low power consumption
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9bit
2.7V
TSSOP
9I/O's
85°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate