Quantity | Price (ex VAT) |
---|---|
450+ | €1.080 |
Product Information
Product Overview
The DS4412U+ is a low cost, dual channel, 4bit I2C adjustable sink/source current digital to analogue converter (DAC) in 8 pin µSOP package. The two I2C adjustable current DACs are capable of sinking or sourcing current. Each output has 15 sink and 15 source settings that are programmed by I2C interface. The full scale range and step size of each output is determined by an external resistor that can adjust output current over 4:1 range. The output pins (OUT0 and OUT1) power-up in a high impedance state. The DS4412 is used in power supply adjustment and power supply margining applications.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 500μA to 2mA full scale current
- SCL clock frequency of 400KHz
- Supply current of 500μA at VCC = 5.5V
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4bit
I2C
µSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate