Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.300 |
30+ | €1.180 |
100+ | €1.090 |
250+ | €1.040 |
500+ | €0.994 |
Product Information
Product Overview
DS28E30X+U is a 1-wire ECDSA secure authenticator. It provides a highly secure and easily deployed turnkey authentication solution based on the FIPS-186 ECDSA standard. It combines ECDSA challenge and response authentication with secured EEPROM for the storage of the keys and user data. This device provides a core set of cryptographic tools derived from integrated blocks including an asymmetric hardware engine, a true random number generator (TRNG), 3Kb of secure EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The ECC public/private key capabilities operate from the NIST-defined P-256 curve to provide a FIPS 186-compliant ECDSA signature generation function to support a bidirectional asymmetric key authentication model. It is used in applications such as battery authentication and charge cycle tracking, medical tools/accessories authentication and calibration, accessory, and peripheral secure authentication.
- Robust counter measures protect against security attacks
- Preprogrammed and write-protected ECC P-256 key pair
- SP800-90B TRNG used for secure ECDSA nonces
- Unique and unalterable factory-programmed, 64-bit identification number (ROM ID)
- Advanced 1-wire protocol minimizes interface to single contact
- Full-time overdrive communication speed, operating voltage range from 1.62V to 5V
- 1-wire pullup resistance is 750 ohm maximum at (TA = +25°C)
- Input load current is 3.5μA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 4-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
5.25V
4Pins
85°C
-
No SVHC (21-Jan-2025)
1.62V
WLP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate