Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E15Q+T
Order Code3581853
Product Range512bit 1-Wire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.690 |
25+ | €1.610 |
100+ | €1.570 |
250+ | €1.520 |
500+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E15Q+T
Order Code3581853
Product Range512bit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density512bit
Memory Configuration512 x 1bit
Interfaces1-Wire
Clock Frequency Max-
IC Case / PackageTDFN
No. of Pins6Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512bit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
512bit
Interfaces
1-Wire
IC Case / Package
TDFN
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
512 x 1bit
Clock Frequency Max
-
No. of Pins
6Pins
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
512bit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability