Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E05X-S+T
Order Code3915757
Product Range896bit 1-Wire Serial EEPROM
Also Known As90-2805X+00S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.727 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,817.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E05X-S+T
Order Code3915757
Product Range896bit 1-Wire Serial EEPROM
Also Known As90-2805X+00S
Technical Datasheet
Memory Density896bit
Memory Configuration7Pages x 16Bytes
Interfaces1-Wire
Clock Frequency Max-
IC Case / PackageUCSP
No. of Pins4Pins
Supply Voltage Min1.71V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range896bit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
896bit
Interfaces
1-Wire
IC Case / Package
UCSP
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
7Pages x 16Bytes
Clock Frequency Max
-
No. of Pins
4Pins
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
896bit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability