Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2778G+
Order Code3916706
Product RangeDS2778 Series
Also Known As90-2778G+000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €8.940 |
Price for:Tube of 1
Minimum: 60
Multiple: 60
€536.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2778G+
Order Code3916706
Product RangeDS2778 Series
Also Known As90-2778G+000
Technical Datasheet
Battery Management FunctionFuel Gauge, Protector, Status Monitor
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min4V
Supply Voltage Max9.2V
IC Case / PackageTDFN-EP
No. of Pins14Pins
Interfaces2 Wire
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product RangeDS2778 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Fuel Gauge, Protector, Status Monitor
Supply Voltage Min
4V
IC Case / Package
TDFN-EP
Interfaces
2 Wire
Operating Temperature Max
70°C
Product Range
DS2778 Series
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
9.2V
No. of Pins
14Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability