Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €1.960 |
25+ | €1.790 |
100+ | €1.610 |
250+ | €1.520 |
500+ | €1.470 |
Product Information
Product Overview
DS2411P+T&R silicon serial number is a low-cost, electronic registration number with or without an external power supply. It provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2411’s registration number is a 64-bit unique ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit family code (01h). Data is transferred serially through the Analog Devices 1-Wire protocol. For the DS2411, an external power supply is required, extending the operating voltage range of the device below typical 1-wire devices. The DS2411A does not require an external power supply and has a typical 1-wire operating voltage range. However, it is functionally equivalent to the DS2411, but with differing electrical parameters.
- Built-in multidrop controller enables multiple DS2411s to reside on a common 1-Wire® network
- Directly connects to a single-port pin of a microprocessor and communicates at up to 15.4kbps
- Supply voltage range from 1.5 to 5.25V
- Active supply current is 100µs maximum
- Rising edge holdoff is 1.25µs min at standard speed
- Recovery time is 5µs min at standard speed, RPUP=2.2kohm
- 6 TSOC package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Serial Number
5.25V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1.5V
TSOC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate