2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.420 |
10+ | €5.550 |
25+ | €5.260 |
100+ | €4.900 |
250+ | €4.720 |
500+ | €4.530 |
Product Information
Product Overview
The DS18S20Z+T&R is a high precision 1 wire digital thermometer in 8 pin NSOIC package. The digital thermometer provides 9bit celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. It communicates over a 1 wire bus that requires only one data line and ground connections for communication with a central microprocessor. It can derive power directly from data line (parasite power) eliminating the need for an external power supply. It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over a range of -10°C to +85°C. Each DS18S20 has unique 64bit serial code which allows multiple DS18S20s to function on the same 1 wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over large area. Typical applications include HVAC, environmental controls, temperature monitoring systems inside buildings, equipment or machinery & process monitoring and control systems.
- Supply voltage range is 3V to 5.5V
- Multi-drop capability simplifies distributed temperature sensing applications
- Each device has a unique 64bit serial code stored in on-board ROM
- Flexible user-definable non-volatile alarm settings with alarm search command
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
125°C
SOIC
3V
-
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS18S20Z+T&R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate