Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.730 |
| 10+ | €5.210 |
Product Information
Product Overview
The DS1832+ is a 3.3V MicroMonitor chip in 8 pin DIP package. It monitors three vital conditions for microprocessor such as power supply, software execution and external override. First, a precision temperature compensated reference and comparator circuit monitor the status of VCC. When an out of tolerance condition occurs, an internal power fail signal is generated which forces reset to an active state. When VCC returns to an in-tolerance condition, the reset signals are kept in active state for minimum of 250ms to allow power supply and processor to stabilize. The second function of DS1832 is pushbutton reset control. It debounces pushbutton input and provides an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The device has an internal timer that forces reset signals to active state if strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of approximately 150ms, 600ms, or 1.2sec.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Reset active time of 610ms, VCC trip point of 2.88V (TOL = GND) and 2.55V (TOL = VCC)
- Eliminates need for discrete components
- Pin compatible with DS1232 device
- Halts & restarts an out of control microprocessor, holds it in check during power transients
- Active-high, push-pull and active-low, push-pull reset output
- Automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 10% or 20% microprocessor power monitoring
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
2.88V
2.55V
1V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
610ms
85°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate