Quantity | Price (ex VAT) |
---|---|
200+ | €2.490 |
Product Information
Product Overview
The DS1809Z-100+ is a Dallastat non-volatile digitally controlled potentiometer in 8 pin NSOIC package. This device provides simple contact closure controlled interface and microprocessor controlled interface. Wiper position is maintained in the absence of power in EEPROM. The device provides two methods of non-volatile wiper storage using internal EEPROM memory cells. These two methods include an auto store configuration and a command initiated storage operation which is processed utilizing the STR input pin. The EEPROM cell array of the DS1809 is designed to accept greater than 50k writes. It handles both mechanical pushbutton and digital inputs, hence DS1809 can adapt to applications with either or both mechanical and processor controlled interfaces.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single 64 position linear potentiometer
- Electronic interface provides either digital or pushbutton control
- Two non-volatile wiper storage options
- Low cost alternative to mechanical solutions
- End to end resistance is 100Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Wiper resistance is 400 ohm
- Uniform wiper position over entire resistance range
Applications
Signal Processing, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
Pushbutton
± 20%
5.5V
8Pins
750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
NSOIC
64
-40°C
Single 64-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate