Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
10+ | €6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1706PESA+
Order Code2909695
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-High
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time205ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.63V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.63V
Reset Threshold Voltage - Nom
2.63V
Supply Voltage Min
1.2V
Reset Output Type
Active-High
No. of Pins
8Pins
Delay Time
205ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability