Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.750 |
Product Information
Product Overview
The DS1673S-3+ is a portable system controller in 20 pin WSOIC package. It incorporates many of the functions necessary for low power portable products integrated into 1 chip. The device provides RTC, NV RAM controller, microprocessor monitor and 3-channel, 8bit ADC. Communication with DS1673 is established through 3-wire interface. The RTC provides seconds, minutes, hours, day, date, month, year information with leap year compensation valid up to 2100 and also an alarm interrupt. This interrupt works when the IC is powered by system power supply or when in battery backup operation so alarm can be used to wake-up system that is powered down. The microprocessor monitor circuitry of DS1673 provides 3 basic functions. First, a precision temperature compensated reference and comparator circuit monitors the status of VCC. The second function is pushbutton reset control and third function is a watchdog timer.
- Supply voltage range from 2.7V to 3.3V
- Operating temperature range from 0°C to 70°C
- 1mA active supply current and 100μA standby current
- Power control circuitry supports system power-on from day/time alarm
- Halts microprocessor during power fail, automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- Halts and resets an out of control microprocessor
- Automatic battery back-up and write protection to external SRAM
- VCC trip point of 2.6V and reset active time of 250ms
- Clock & Timing; Low-power portable
Applications
Clock & Timing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
3.3V
20Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
2.7V
WSOIC
3 Wire, Serial
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate