Quantity | Price (ex VAT) |
---|---|
50+ | €12.580 |
Product Information
Product Overview
The DS1624+ is a digital thermometer and memory in 8 pin DIP package. It consists of two separate functional units such as a 256byte non-volatile E2 memory and a direct to digital temperature sensor. The non-volatile memory is made up of 256bytes of E2 memory. This memory can be used to store any type of information the user wishes. These memory locations are accessed through the 2 wire serial bus. The direct to digital temperature sensor allows the DS1624 to measure the ambient temperature and report the temperature in a 12bit word with 0.0625°C resolution. The temperature sensor and its related registers are accessed through the 2 wire serial interface.
- Supply voltage range is 2.7V to 5.5V
- Measures temperatures from -55°C to +125°C in 0.0625°C increments
- ±0.5°C accuracy from 0°C to 70°C
- Eliminates the need of external components
- Easy to use 2-wire serial interface
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
DIP
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
125°C
DIP
2.7V
-
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate