Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€7,820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1621V+T&R
Order Code2515596
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.5°C
Accuracy± 0.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleWSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution12 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
WSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 0.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
SOIC
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability