Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.560 |
| 10+ | €10.960 |
| 50+ | €8.990 |
| 100+ | €8.890 |
| 250+ | €8.880 |
| 500+ | €8.700 |
Product Information
Product Overview
DS1620+ is a digital thermometer and thermostat that provides 9–bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. THIGH is driven high if the DS1620’s temperature is greater than or equal to a user-defined temperature TH. TLOW is driven high if the DS1620’s temperature is less than or equal to a user-defined temperature TL. TCOM is driven high when the temperature exceeds TH and stays high until the temperature falls below that of TL. User-defined temperature settings are stored in non-volatile memory, so parts can be programmed prior to insertion in a system, as well as used in standalone applications without a CPU. Applications include thermostatic controls, industrial systems, consumer products, and thermometers.
- Simply adds temperature monitoring and control to any system
- Converts temperature to digital word in 750ms (max)
- Thermostatic settings are user-definable and non-volatile
- Supply voltage range covers from 2.7V to 5.5V
- Data is read from/written via a 3-wire, serial interface (CLK, DQ, active-low RST )
- Saves space, requires no external components
- Thermometer error is ±0.5°C max at 0°C to +70°C, 3.0V ≤ VDD ≤ 5.5V
- Standby supply current is 1.5µA max at 0°C to +70°C
- 8-pin DIP package
- Measures temperatures from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
DIP
8Pins
5.5V
12 bits
-55°C
-
-
Digital
± 0.5°C
-55°C
+125°C
DIP
2.7V
-
3 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate