Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1250W-150+
Order Code3916038
Also Known As90-1250W+150
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1250W-150+
Order Code3916038
Also Known As90-1250W+150
Technical Datasheet
Memory TypeNVSRAM
Memory Size4Mbit
NVRAM Memory Configuration512K x 8bit
IC Interface TypeParallel
Access Time150ns
Memory Case StyleEDIP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Type
NVSRAM
NVRAM Memory Configuration
512K x 8bit
Access Time
150ns
No. of Pins
32Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Memory Size
4Mbit
IC Interface Type
Parallel
Memory Case Style
EDIP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability