Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.260 |
75+ | €2.600 |
150+ | €2.580 |
300+ | €2.550 |
525+ | €2.530 |
Product Information
Product Overview
The DS1233AZ-10+ is a 3.3V EconoReset Monitor features automatically restarts microprocessor after power failure and maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released. The DS1233A EconoReset monitors two vital conditions for a microprocessor of power supply and external override. A precision temperature-compensated reference and comparator circuit are used to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize. The second function of the DS1233A is pushbutton reset control. The DS1233A debounces a pushbutton closure and will generate a 350ms reset pulse upon release.
- Monitors pushbutton for external override
- Internal circuitry debounces pushbutton switch
- Reduces need for discrete components
- Precision temperature-compensated voltage reference and voltage sensor
- Internal 5kΩ pull-up resistor
- System Monitoring
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-223
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.88V
2.88V
1.2V
Active-Low
4Pins
350ms
85°C
-
No SVHC (21-Jan-2025)
SOT-223
Technical Docs (2)
Alternatives for DS1233AZ-10+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate