Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
10+ | €9.190 |
50+ | €8.180 |
100+ | €7.840 |
250+ | €7.540 |
500+ | €7.270 |
Product Information
Product Overview
The DS1231-50+ is a power monitor chip in 8 pin DIP package. This power monitor detects out of tolerance power supply conditions and warns a processor based system of impending power failure. It uses a precise temperature compensated reference circuit which provides an orderly shutdown and an automatic restart of a processor based system. A signal warning of an impending power failure is generated well before regulated DC voltages go out of specification by monitoring high voltage inputs to the power supply regulators. If line isolation is required a UL approved opto-isolator can be directly interfaced to the IC.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Provides time for an orderly shutdown, active-high, push-pull / active-low, push-pull reset type
- Prevents processor from destroying non-volatile memory during power transients
- Automatically restarts processor after power is restored
- Suitable for linear or switching power supplies
- Adjusts to hold time of the power supply
- Supplies necessary signals for processor interface
- No external capacitors required, VCC trip point is 4.62V at (TOL=GND)
- Replaces power-up reset circuitry
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
4.62V
4.37V
4.5V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
500ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate