Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.570 |
10+ | €9.250 |
25+ | €8.160 |
100+ | €7.070 |
300+ | €6.710 |
500+ | €6.590 |
Product Information
Product Overview
The DS1135Z-10+ is a 3 in 1 high speed silicon delay line in 8 pin NSOIC package. It is a low power, +5V high speed version of the popular DS1013 and DS1035. It is a fastest 3-in-1 delay line having three independent logic buffered delays in a single package. It features precise leading and trailing edge accuracy and has an inherent reliability of an all-silicon delay line solution. Each output is capable of driving up to 10 LS loads.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Stable and precise over temperature and voltage
- Vapour phasing, IR and wave solderable
- Initial tolerance is ±1ns
- ±1.5ns tolerance over the temperature -40°C to +85°C
- Delay per output is 10ns
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10ns
3
5.25V
8Pins
85°C
MSL 1 - Unlimited
10ns
4.75V
NSOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate