96 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
10+ | €6.970 |
96+ | €5.820 |
192+ | €5.700 |
288+ | €5.590 |
576+ | €5.470 |
Product Information
Product Overview
The DG408EUE+ is an improved 8-channel CMOS analogue multiplexer in 16 pin TSSOP package. This low on-resistance multiplexer conducts equally well in either direction and provides maximum low charge injection of 15pC.This device can also be used as demultiplexer and offers low input off leakage current of less than 5nA at 85°C. ESD protection is greater than 2000V per method 3015.7 of MIL-STD-883 standard. This improved 1 of 8 multiplexer/demultiplexers are used in sample and hold circuits, test equipment, data acquisition systems, guidance and control systems.
- Supply voltage range from 5V to 30V and ±5V to ±20V
- Operating temperature range from 0°C to 70°C
- Low power consumption of 1.25mW
- Rail to rail signal handling
- Digital input are TTL/CMOS compatible
- Maximum drain to source on-resistance is 175ohm at TA = +25°C (single supply)
- Off isolation of -75dB at TA = +25°C (dual supply)
- Maximum on-resistance flatness over the specified signal range is 9ohm at TA = +25°C (dual supply)
- Maximum on-resistance matching between channels is 8ohm at TA = +25°C (dual supply)
- Crosstalk between input channels is -92dB at TA = +25°C (dual supply)
Applications
Signal Processing, Communications & Networking, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
5V to 30V, ± 5V to ± 20V
16Pins
60ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
175ohm
TSSOP
1Channels
175ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate