Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
10+ | €7.500 |
50+ | €6.650 |
100+ | €6.390 |
250+ | €6.110 |
500+ | €5.990 |
Product Information
Product Overview
DG408DY+ is an improved, 8-channel, CMOS analogue multiplexer. ESD protection is guaranteed to be greater than 2000V per Method 3015.7 of MIL-STD-883. This improved mux is a pin-compatible plug-in upgrade for the industry standard DG408 and DG409. Typical applications include sample-and-hold circuits, test equipment, guidance and control systems, communications systems, data-acquisition systems, and audio signal routing.
- Rail-to-rail signal handling
- Digital input controls TTL/CMOS compatible
- On-resistance matching between channels is 8ohm max at TA=+25°C, IS=-1.0mA, VD=±10V
- On-resistance flatness is 9ohm max at TA=+25°C, IS=-1.0mA, VD=±5V or 0V
- Charge Injection is 15pC max at TA=+25°C, CL=1.0nF, VS=0V, RS=0 ohm
- Source-off leakage current is 5nA max at TA=TMIN to TMAX, VD=+10V, VS=±10V, VEN=0V
- Low power consumption, 1.25mW max
- Power-supply range from ±5 to ±20V
- 16 narrow SO package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
5V to 30V, ± 5V to ± 20V
16Pins
60ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
120ohm
NSOIC
1Channels
100ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DG408DY+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate