Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.730 |
| 10+ | €13.290 |
| 46+ | €11.970 |
| 138+ | €11.310 |
| 276+ | €10.990 |
| 506+ | €10.760 |
Product Information
Product Overview
The DG303ACWE+ is a TTL compatible CMOS analogue switch in 16 pin WSOIC package. This dual SPDT switch combines low power operation with fast switching times and superior DC and AC switch characteristics. The on-resistance of this switch is less than 50 ohm and is essentially constant over analogue signal range. The switch control logic inputs are fully TTL and CMOS compatible and characterised with break before make switching and low charge injection. This device is ideal for battery powered circuitry, process control and telemetry, low-power sample/holds and programmable gain amplifiers.
- Supply voltage range is ±5V to ±18V
- Operating temperature range from 0°C to 70°C
- Single supply capability
- Analogue signal range from V+ to V-
- Monolithic low power CMOS
- Latch-up proof construction
- Fully compatible 2nd source
- Fast switching time
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V to ± 18V
WSOIC
2Channels
50ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
50ohm
16Pins
30ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate