Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €7.730 |
50+ | €6.860 |
100+ | €6.830 |
250+ | €6.800 |
500+ | €6.430 |
Product Information
Product Overview
The DG201ADY+ is a quad SPST CMOS analogue switch in 16 pin NSOIC package. This normally closed analogue switch will not latch up if power supplies are disconnected and input signals are still connected. The DG201A has a maximum turn-off time of 450ns and maximum turn-on time of 600ns. The device consumes significantly low power by making it better suited for many applications. It is used in winchester disk drives, test equipment, PBX systems, PABX systems, heads-up displays, military radios, guidance and control systems.
- Supply voltage range from ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- CMOS and TTL logic compatible
- Monolithic and low power CMOS design
- Break before make switching
- Drain to source on-resistance of 200 ohm at TA = +25°C
- Channel to channel crosstalk of 90dB (VS = 2V, f = 100KHz)
- Charge injection of 20pC (CL = 1000pF) and off isolation of 70dB (VIN = 5V, ZL = 75ohm)
- Third logic power supply (VL) is not required
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
200ohm
NSOIC
4Channels
200ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 18V
16Pins
115ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DG201ADY+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate