8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €209.200 |
Product Information
Product Overview
DEMO-ADIN1100D2Z is a media converter board that provides connection between a standard 10BASE-T RJ45 Ethernet port and a 10BASE-T1L device. The DEMO-ADIN1100D2Z includes a power sourcing equipment (PSE) controller and it can power the connected 10BASE-T1L or advanced physical layer (APL) device. The PSE controller is configurable for power over data line (PoDL)/single pair power over Ethernet (SPoE) power Class 10, Class 11, Class 12, Class 13, Class 14 and Class 15 and APL power Class A, Class C and Class 3. The board requires an external DC power supply with output voltage and maximum output current relevant to selected power class. For a subset of power classes (Class 10, APL A and APL C), the board can also be powered from a USB host. The board requires a minor modification and external power coupling inductors when used for the highest power Class 15 and APL 3. Board can be used as an autonomous device, configurable by a set of switches and jumpers, indicating its status on LEDs.
- 10BASE-T to 10BASE-T1L media converter
- SPoE PSE controller compatible with IEEE 802.3cg
- Power source for APL devices
- System level diagnostics over USB COM port
Contents
DEMO-ADIN1100D2Z board, 2 × plugin screw terminal connectors, Ethernet cable with RJ45 connectors (1m), USB A to USB C cable (1m).
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
10BASE-T1L Ethernet PHY Transceiver
ADIN1100
Evaluation Board ADIN1100, Ethernet Cable w/RJ45 & 2 x Screw Terminal Connectors (1m), USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate