Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €53.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€53.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC338B-B
Order Code4628265
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1563-3CGN
Kit Application TypeSignal Conditioning
Application Sub TypeRC Low Pass Filter
Kit ContentsDemonstration Board LTC1563-3CGN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC338B-B demonstration circuit for the evaluation of filter circuits using an LTC1563-3. The LTC1563-3 is a dual 2nd order active RC filter building blocks with precision ±1.5% capacitors. the LTC1563-3 uses six equal value resistors to implement a 4th order Bessel lowpass filter.
- Configured as a single 4th order, 25.6KHz Bessel lowpass filter
- Total supply voltage range from 2.7 to 11V
- 1.8mA max supply current at VS = 2.7V, LP mode
- 23mA max supply current at VS =±5V, HS mode
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demonstration Board LTC1563-3CGN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC1563-3CGN
Application Sub Type
RC Low Pass Filter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001