Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.170 |
Product Information
Product Overview
DC2989A is a LTM4657 20Vin, 8A step-down µModule® regulator demonstration board. Demonstration circuit 2989A features the LTM4657µModule® regulator, a high performance, high efficiency step-down regulator. The LTC®4657 is a complete DC/DC point-of-load regulator in a thermally enhanced 6.25mm x 6.25mm x 3.87mm BGA package. The LTM4657 has an operating input voltage range of 3.1V to 20V and provides an output current up to 8A. The output voltage is programmable from 0.6V to 5.5V and can be remotely sensed. The stacked inductor design improves thermal dissipation and significantly reduces the package area. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents, select DCM mode operation using the MODE jumper in less noise sensitive applications.
- Output voltage VOUT 1VDC, 1.5VDC, 2.5VDC, 3.3VDC, 5VDC (Jumper selectable, TA = 25°C)
- Default operating frequency of 500KHz
- 88.3% efficiency at VIN = 12V, VOUT = 1.5V, IOUT = 8A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4657EY#PBF
-
LTM4657EY#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate