Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.110 |
Product Information
Product Overview
Demonstration circuit 2922A-A is dual step-down DC/DC converter featuring the LTC7802 PWM controller. Controller IC used on this demo board is 40V low IQ, dual, 2-phase synchronous step-down controller with spread spectrum. Demo board operate over a 5V to 36V input voltage range and provide a 3.3V at 20A and 5V at 15A outputs. The DC2922A-A uses the LTC7802 and has a resistor divider network to set the 3.3V output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC7802HUFDM#WPBF
-
LTC7802HUFDM#WPBF
Step Down DC / DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate