Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.130 |
Product Information
Product Overview
DC2861A is a LTM4658 low VIN, high efficiency 10A step‑down DC/DC μModule regulator demonstration board. Demonstration circuit 2861A features the LTM®4658, a high efficiency, 10A step-down power µModule® regulator. The input voltage range is from 2.25V to 5.5V. The output voltage range is 0.5V to VIN. Derating may be necessary for certain VIN, VOUT, frequency and thermal conditions. The DC2861A offers the SSTT pin allowing the user to program output tracking, soft-start period and die temperature monitoring. LTM4658 has internal compensation circuit which guarantees sufficient stability margins and good transient performance with a wide range of output capacitors even with all ceramic output capacitors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4658EY#PBF
-
LTM4658EY#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate