Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.410 |
Product Information
Product Overview
DC2815A is a LT3120 26V, 9A synchronous buck-boost DC/DC converter with accurate programmable output current limit demonstration board. Demonstration circuit 2815A features the LT®3120, as wide operating range synchronous monolithic buck-boost converter with programmable output current limit. The DC2815A demo board has four user selectable operating modes an accurate programmable EN/UVLO pin which is used to ENABLE the converter (JP1), an accurate programmable EN/UVLO pin which is used to ENABLE the converter (JP1), burst Mode® operation and external CLK/fixed frequency PWM (JP3), programmable output average current limit set point (JP4). The DC2815A operates with a 2.5V to 26V input voltage range. The demo board has been designed with the output voltage set to 5V. The LT3120 incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3120JV#PBF
-
LT3120JV#PBF
Synchronous Buck-Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate