Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.650 |
Product Information
Product Overview
DC2777A is a LTM8078 40V, 1.4A dual step -down μModule regulator demonstration board. Demonstration circuit 2777A is a dual step-down DC/DC switching converter featuring the LTM®8078 μModule regulator. The demo board is designed to deliver dual 5V/1.4A and 3.3V/1.4A outputs from a 7V to 40V input. The Silent Switcher® architecture minimizes EMI while achieving high efficiency at frequencies up to 3MHz. The modes of operation (Burst Mode® operation or discontinuous mode/SYNC) are jumper selectable. Burst mode operation improves efficiency at light loads. The LTM8078 is a fixed frequency PWM regulator with current mode control scheme.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8078EY#PBF
-
LTM8078EY#PBF
Step Down DC / DC Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate