Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €343.470 |
Product Information
Product Overview
DC2719A is a LT8708/LT8708-1 80V VIN and VOUT synchronous 4-switch buck-boost DC/DC controller with flexible bidirectional capability demonstration board. Demonstration circuit 2719A is a high performance bidirectional buck-boost converter featuring the LT®8708/ LT8708-1 that can operate from input voltages above, below or equal to the output voltage. The demo board input range is 10.5V to 14.5V (25VMAX). The output voltage is set at 14.5V and the output current limit at 40A. The LT8708 is capable of bidirectional operation when operating in the continuous conduction mode (CCM). DCM, HCM and Burst Mode operation only allow power to flow in one direction. Additional circuitry may be needed depending on the application.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8708EUHG#PBF
-
LT8708EUHG#PBF
Synchronous Buck-Boost Controller
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate