Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.910 |
Product Information
Product Overview
DC2707B is a LTC4418 dual channel prioritized PowerPath controller demonstration board. Demonstration circuit 2707B uses the LTC®4418 to arbitrate between two input supply rails, selecting the highest priority, valid supply to power the load. The V1 rail is defined to have higher priority and the V2 rail has lower priority. Both rails have individual overvoltage and undervoltage comparators for setting valid window thresholds with external resistive dividers.
- V1, V2, VOUT operating supply range from 2.5V to 40V at TA = 25°C
- VINTVCC voltage range from 2.5V to 4V
- Load current Iload of 1A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Protection & Control
Evaluation Board LTC4418IUF#PBF
No SVHC (25-Jun-2025)
LTC4418IUF#PBF
Power Path Controller
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate