Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.210 |
Product Information
Product Overview
DC2517A is a demonstration circuit features the LT®8362 in a CUK configuration. It operates with a switching frequency of 2MHz and is designed to convert a 4.5V to 42V source to –12V, with up to 1A output current (depending on input voltage). The LT8362 can operate with inputs as high as 60V, however, in this demo circuit, the input is limited by the maximum voltage across the switch (VOUT + VIN <60V). The demo board contains a selectable jumper, JP1, to aid in the selection of the desired Sync pin mode of operation. The default setting is Burst Mode® operation. All registered trademarks and trademarks are the property of their respective owners. This layout is optimized for good EMI performance and small solution size. Input and output filters and an optimized power switching loop, comprised of C11 and C12 are necessary to pass CISPR 25 Class 5 emissions, and are added by default. These components can be excluded in applications not requiring noise immunity.
- Output voltage range from –11.64V to –12.36V
- 20mV ripple at VIN = 12V, ILOAD =750mA
- 85% efficiency at VIN = 12V, ILOAD = 750mA
- 2MHz switching frequency
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LT8362EDD#PBF
-
LT8362EDD#PBF
Inverting Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate