Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.040 |
Price for:Each
Minimum: 1
Multiple: 1
€91.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2302A
Order Code4640407
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeWireless Charger
Silicon Core NumberLTC4123EDC
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4123EDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2302A is a demonstration circuit featuring the LTC®4123EDC. The DC2301A single switch transmitter demonstration board. The DC2300A can charge a single NiMH battery at up to 25mA, with an air gap of 0.8mm to 4.0mm. The DC2300A detects Zinc-Air primary cells and will not charge them.
- DC2301A voltage input range from 4.5 to 5.5V
- DC2300A battery charger current range from 24 to 26mA at VCC = 3V to 5V, DC2300A.R1 = 953ohm
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4123EDC
Kit Contents
Demonstration Board LTC4123EDC
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Wireless Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001