Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €205.820 | 
Product Information
Product Overview
Demonstration circuit 2035A features LTC®5551, which is a 300MHz to 3.5GHz ultra high dynamic range down converting mixer. Demo circuit 2035A is optimized for RF input frequency range 1.1GHz to 2.7GHz. IF output port is optimized for frequency range 116MHz to 250MHz. RF input can be matched with few external component for a wide range of frequencies. IF output port can be matched externally up to 500MHz. A typical application with low side LO injection provides the best performance for RF input frequency range 1.1GHz to 2.7GHz. LTC5551 is optimized for 3.3V operation. A low power mode is available and is activated by pulling the ISEL pin high. This reduces the power consumption by 1/3, however reduces the IIP3 to approximately 29dBm.
- VCC supply voltage of 2.5 to 3.6V, VCC supply current of 204mA (EN = high, with LO signal applied)
- Shutdown current (EN = Low) of <lt/>100µA
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF Mixer
Demo Board LTC5551IUF
-
LTC5551IUF
Downconverting Mixer
Demo Board LTC5551IUF
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate