Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €120.000 |
Product Information
Product Overview
Demonstration circuit 2014A is a micropower no-opto isolated flyback converter featuring th eLT®8302. This demo circuit outputs 5V, and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 30V. The output current capability increases with the input voltage. The LT8302 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation. On the DC2014A, in order to avoid pre-loading, a 5.6V zener diode is placed between its VOUT+ and VOUT– to serve as a minimum load. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within MOSFET voltage rating of 65V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level. The demo circuit can be easily modified for different applications with some pre-designed transformers.
- Output voltage ripple (peak to peak) of 100mV (VIN = 10V to 30V, IOUT = 2.2A)
- Typical switching frequency of 345KHz (VIN = 24V, IOUT = 2.2A)
- Minimum switching frequency of 12KHz at IOUT = 0mA
- Efficiency of 84% at VIN = 30V, IOUT = 2.2A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8302ES8E#PBF
-
No SVHC (21-Jan-2025)
LT8302ES8E#PBF
Isolated Flyback Converter
Demo Board LT8302ES8E#PBF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate