Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €86.120 |
Product Information
Product Overview
DC1583A-A is a demo board for the LTC3625 1A high-efficiency 2-cell supercapacitor charger with automatic cell balancing. The LTC3625 is programmable supercapacitor charger designed to charge two supercapacitors in series to a fixed voltage of 5.3V/4.8V (LTC3625). Automatic cell balancing is achieved during the charging phase, preventing overvoltage damage to either supercapacitor while maximizing charge rate. High efficiency, high charging current, low quiescent current and low minimum external parts count make the LTC3625 ideally suited for small form factor backup or high peak power systems. Charging current/maximum input current level is programmed with an external resistor. When the input supply is removed and/or the EN pin is low, the LTC3625 automatically enters a low current state, drawing less than 1μA from the supercapacitors.
- Input voltage VCC range from 2.7V to 5.5V
- Charge current of 1A
Technical Specifications
Analog Devices
Power Management - Battery
Demonstration Board LTC3625EDE
No SVHC (21-Jan-2025)
LTC3625EDE
Supercapacitor Charger
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate