Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €129.350 |
Product Information
Product Overview
Demonstration circuit 1551A is a wide Vin range, highly efficient, fixed frequency buck-boost converter. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below, or equal to the output voltage. The LTC3113 features selectable PWM or burst mode operation and an oscillator with a programmable frequency from 300KHz to 2MHz. The LTC3113 can deliver up to 3A of continuous output current to satisfy most demanding applications. Higher output currents are possible in step-down (buck) mode. The LTC3113 operates with a 1.8V to 5.5V input and output voltage range. The demonstration board has been designed to operate over the full input voltage range, with VOUT set to 3.3V and IOUT of 3A. For VIN <lt/> 3V, IOUT capability is reduced.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3113EDHD#PBF
-
No SVHC (21-Jan-2025)
LTC3113EDHD#PBF
Buck/Boost DC-DC Converter
Demo Board LTC3113EDHD#PBF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate