Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €139.220 |
Product Information
Product Overview
DC1342B is a LT3758AEMSE high efficiency SEPIC converter demonstration board. Demonstration circuit 1342B features the LT®3758AEMSE in a 300KHz SEPIC converter circuit, designed for a 24V output from a 18V to 72V input. The LT3758A operates over an input range of 5.5V to 100V suitable for automotive, telecom and industrial applications. It also exhibits a low shutdown current of 1µA making it ideal for battery-operated systems. Thanks to a novel FBX pin architecture, the LT3758A can be connected directly to a resistor divider from either a positive output voltage or a negative output voltage to ground. It also packs many popular features such as soft-start, input undervoltage lockout, adjustable frequency and clock synchronization.
- Input supply range from 18V to 72V
- Output voltage range from 23.28V to 24.72V
- Maximum output current of 1A
- Switching frequency of 300KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3758AEMSE#TRPBF
-
LT3758AEMSE#TRPBF
High Efficiency SEPIC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate