Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €51.380 |
Product Information
Product Overview
DC1066A demonstration circuit showcases the LTC4355 positive high voltage diode-OR controller and monitor in a 200W, 48V application. Included on board are two S-8 ORing MOSFETs and five LEDs to indicate a variety of fault conditions. The 48V inputs are separated from ground and from each other with at least 60 mils spacing wherever possible. Input and output connections are made by 93mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Typical applications include servers, routers, switches, mass storage, central office computing, fan trays, ATCA.
- Tiny size facilitates grafting into working system
- Two 5A diode channels controlled by one LTC4355
- Dual layout for S-8 or D2Pak MOSFETs
- 0.093inch turret holes accommodate 12AWG wire
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LTC4355
Ideal Diode
-
Evaluation Board LTC4355
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate